RF Amplifier IC 5G, Radar 400MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSY-83LN+

DigiKey Part Number
3157-TSY-83LN+TR-ND - Tape & Reel (TR)
3157-TSY-83LN+CT-ND - Cut Tape (CT)
3157-TSY-83LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSY-83LN+
Description
0.4-8GHZ MMIC AMPLIFIER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 400MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
104mA
Part Status
Active
Test Frequency
2GHz
Frequency
400MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
22.9dBm
Package / Case
12-VQFN Exposed Pad
Gain
21dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.60000¥51.60
10¥46.44300¥464.43
20¥41.77900¥835.58
50¥37.71000¥1,885.50
100¥33.83980¥3,383.98
200¥33.02360¥6,604.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥29.27506¥14,637.53
1,000¥27.29024¥27,290.24
2,500¥26.98005¥67,450.12
Manufacturers Standard Package