New Product
RF Amplifier IC 5G, Radar, VSAT 300MHz ~ 7.5GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-73-1W+

DigiKey Part Number
3157-PMA3-73-1W+TR-ND - Tape & Reel (TR)
3157-PMA3-73-1W+CT-ND - Cut Tape (CT)
3157-PMA3-73-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-73-1W+
Description
POWER AMP, 300 MHZ TO 7500 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar, VSAT 300MHz ~ 7.5GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar, VSAT
Manufacturer
Mini-Circuits
Voltage - Supply
10V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
190mA
Part Status
Active
Test Frequency
2GHz
Frequency
300MHz ~ 7.5GHz
Mounting Type
Surface Mount
P1dB
32.1dBm
Package / Case
12-VQFN Exposed Pad
Gain
19.8dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
2.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.10000¥247.10
20¥200.16100¥4,003.22
50¥180.11500¥9,005.75
100¥164.48520¥16,448.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥140.22214¥70,111.07
Manufacturers Standard Package