
STM32H573AII3Q | |
|---|---|
DigiKey Part Number | 497-STM32H573AII3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32H573AII3Q |
Description | IC MCU 32BIT 2MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 169-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 169-UFBGA |
Number of I/O 134 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.95000 | ¥93.95 |
| 10 | ¥73.49500 | ¥734.95 |
| 25 | ¥68.38960 | ¥1,709.74 |
| 100 | ¥62.77750 | ¥6,277.75 |
| 250 | ¥60.10204 | ¥15,025.51 |
| 500 | ¥58.48972 | ¥29,244.86 |
| 1,000 | ¥57.16255 | ¥57,162.55 |








