
SCBD-16-63HP+ | |
|---|---|
DigiKey Part Number | 3157-SCBD-16-63HP+TR-ND - Tape & Reel (TR) 3157-SCBD-16-63HP+CT-ND - Cut Tape (CT) 3157-SCBD-16-63HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCBD-16-63HP+ |
Description | 16.2 DB SMT BI-DIRECTIONAL CPLR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 6GHz 29.5 ± 4dB 100W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 29.5 ± 4dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100W |
Part Status Active | Return Loss 25dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 50MHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.96000 | ¥289.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥247.19340 | ¥12,359.67 |
| 100 | ¥240.42500 | ¥24,042.50 |
| 250 | ¥236.89652 | ¥59,224.13 |










