
SCBD-10-63HP+ | |
|---|---|
DigiKey Part Number | 3157-SCBD-10-63HP+TR-ND - Tape & Reel (TR) 3157-SCBD-10-63HP+CT-ND - Cut Tape (CT) 3157-SCBD-10-63HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCBD-10-63HP+ |
Description | 10 DB SMT BI-DIR COUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, PCN, WiMAX 50MHz ~ 6GHz 36 ± 12dB 100W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 6GHz | |
Coupling Factor | 36 ± 12dB | |
Applications | Cellular, GSM, PCN, WiMAX | |
Insertion Loss | 0.4dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥285.73000 | ¥285.73 |
| 10 | ¥271.43700 | ¥2,714.37 |
| 25 | ¥264.29120 | ¥6,607.28 |
| 50 | ¥257.05580 | ¥12,852.79 |
| 100 | ¥250.00190 | ¥25,000.19 |
| 250 | ¥223.92824 | ¥55,982.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥208.68512 | ¥104,342.56 |








