RF Power Divider 0 Hz ~ 6 GHz Isolation (Typ) 7dB, 1.65 VSWR (Max), 14° Imbalance (Max) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRSC-4-63+

DigiKey Part Number
3157-SRSC-4-63+TR-ND - Tape & Reel (TR)
3157-SRSC-4-63+CT-ND - Cut Tape (CT)
3157-SRSC-4-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRSC-4-63+
Description
RF PWR DVDR 0 HZ-6GHZ 16SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 6 GHz Isolation (Typ) 7dB, 1.65 VSWR (Max), 14° Imbalance (Max) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SRSC-4-63+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0 Hz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Typ) 7dB, 1.65 VSWR (Max), 14° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.500" W x 0.200" H (12.70mm x 12.70mm x 5.08mm)
Part Status
Active
Package / Case
16-SMD, No Lead
Insertion Loss
12.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥357.36000¥357.36
10¥336.21400¥3,362.14
25¥314.85720¥7,871.43
50¥296.88540¥14,844.27
100¥279.01650¥27,901.65
250¥278.77248¥69,693.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥237.67628¥118,838.14
Manufacturers Standard Package