
MAX4493AXK+T | |
|---|---|
DigiKey Part Number | MAX4493AXK+TTR-ND - Tape & Reel (TR) MAX4493AXK+TCT-ND - Cut Tape (CT) MAX4493AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4493AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4493AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 770µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥19.78100 | ¥197.81 |
| 25 | ¥18.13000 | ¥453.25 |
| 100 | ¥16.31730 | ¥1,631.73 |
| 250 | ¥15.45328 | ¥3,863.32 |
| 500 | ¥14.93200 | ¥7,466.00 |
| 1,000 | ¥14.50322 | ¥14,503.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.05050 | ¥35,126.25 |
| 5,000 | ¥13.77764 | ¥68,888.20 |






