IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF5356BCPZ-RL7

DigiKey Part Number
505-ADF5356BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF5356BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF5356BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF5356BCPZ-RL7
Description
IC 13.6GHZ PLLVCO 32LFCSP-WQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF5356BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Analog Devices Inc.
Frequency - Max
13.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
Clock
Package / Case
32-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
32-LFCSP (5x5)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,105.20000¥1,105.20
10¥931.81400¥9,318.14
25¥893.81440¥22,345.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥787.80117¥1,181,701.75
Manufacturers Standard Package