
LTC1150CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1150CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1150CS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1150CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.25000 | ¥119.25 |
| 10 | ¥82.86800 | ¥828.68 |
| 25 | ¥73.38960 | ¥1,834.74 |
| 100 | ¥62.67420 | ¥6,267.42 |
| 300 | ¥61.71080 | ¥18,513.24 |








