


LT1175MPS8#PBF | |
|---|---|
DigiKey Part Number | LT1175MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175MPS8#PBF |
Description | IC REG LINEAR NEG ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175MPS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.68000 | ¥193.68 |
| 10 | ¥138.63800 | ¥1,386.38 |
| 25 | ¥124.28960 | ¥3,107.24 |
| 100 | ¥115.16770 | ¥11,516.77 |






