LT1963AEQ-3.3#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT1963AEQ-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963AEQ-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1963AEQ-3.3#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1963AEQ-3.3#TRPBF | |
Description | IC REG LINEAR 3.3V 1.5A 5DDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1963AEQ-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.90400 | ¥549.04 |
25 | ¥52.35280 | ¥1,308.82 |
100 | ¥45.45680 | ¥4,545.68 |
250 | ¥43.41400 | ¥10,853.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥39.58328 | ¥29,687.46 |
1,500 | ¥34.47581 | ¥51,713.72 |
2,250 | ¥33.19893 | ¥74,697.59 |