PLX1V101MDL1TD | ||
---|---|---|
DigiKey Part Number | 493-4686-1-ND - Cut Tape (CT) 493-4686-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PLX1V101MDL1TD | |
Description | CAP ALUM POLY 100UF 20% 35V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PLX1V101MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.45400 | $34.54 |
50 | $3.12020 | $156.01 |
100 | $2.68480 | $268.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10434 | $1,052.17 |
1,000 | $1.95921 | $1,959.21 |
2,500 | $1.88665 | $4,716.62 |
5,000 | $1.85037 | $9,251.85 |