Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 1.5A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78000HAH

DigiKey Part Number
296-20503-ND
Manufacturer
Manufacturer Product Number
PTN78000HAH
Description
DC DC CONVERTER 11.85-22V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 1.5A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78000HAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Applications
ITE (Commercial)
Series
Features
UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
15V
Size / Dimension
0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.38000¥168.38
5¥162.15800¥810.79
10¥159.52800¥1,595.28
25¥156.11440¥3,902.86
56¥153.16625¥8,577.31
112¥150.67196¥16,875.26
280¥147.43396¥41,281.51
504¥145.39063¥73,276.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.