


TL1963A-33KTTR | |
|---|---|
DigiKey Part Number | 296-24758-2-ND - Tape & Reel (TR) 296-24758-1-ND - Cut Tape (CT) 296-24758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-33KTTR |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-33KTTR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥22.54400 | ¥225.44 |
| 25 | ¥20.68840 | ¥517.21 |
| 100 | ¥18.65130 | ¥1,865.13 |
| 250 | ¥17.67992 | ¥4,419.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.50572 | ¥9,252.86 |
| 1,000 | ¥17.98394 | ¥17,983.94 |
| 1,500 | ¥17.72252 | ¥26,583.78 |
| 2,500 | ¥17.43306 | ¥43,582.65 |
| 3,500 | ¥17.26380 | ¥60,423.30 |
| 5,000 | ¥17.10110 | ¥85,505.50 |



