LT1764AEFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT1764AEFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1764AEFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1764AEFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1764AEFE#TRPBF | |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1764AEFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.03000 | ¥86.03 |
10 | ¥77.72600 | ¥777.26 |
25 | ¥74.10760 | ¥1,852.69 |
100 | ¥64.34810 | ¥6,434.81 |
250 | ¥61.45616 | ¥15,364.04 |
500 | ¥56.03356 | ¥28,016.78 |
1,000 | ¥48.80342 | ¥48,803.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.99589 | ¥117,489.73 |