MAX14841EATA+T | ||
---|---|---|
DigiKey Part Number | MAX14841EATA+TTR-ND - Tape & Reel (TR) MAX14841EATA+TCT-ND - Cut Tape (CT) MAX14841EATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14841EATA+T | |
Description | IC TRANSCEIVER HALF 1/1 8TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14841EATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.19200 | ¥451.92 |
25 | ¥42.72160 | ¥1,068.04 |
100 | ¥37.02580 | ¥3,702.58 |
250 | ¥35.12716 | ¥8,781.79 |
500 | ¥31.51962 | ¥15,759.81 |
1,000 | ¥26.58285 | ¥26,582.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.25369 | ¥63,134.22 |