


M24M02-DRCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14005-2-ND - Tape & Reel (TR) 497-14005-1-ND - Cut Tape (CT) 497-14005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT I2C 1MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DRCS6TP/K Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-WLCSP (3.56x2.01) |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.63000 | ¥35.63 |
| 10 | ¥33.26000 | ¥332.60 |
| 25 | ¥32.28760 | ¥807.19 |
| 50 | ¥31.54620 | ¥1,577.31 |
| 100 | ¥30.80500 | ¥3,080.50 |
| 250 | ¥29.82732 | ¥7,456.83 |
| 500 | ¥29.09424 | ¥14,547.12 |
| 1,000 | ¥28.36924 | ¥28,369.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.42686 | ¥68,567.15 |










