
HMC903LP3E | |
|---|---|
DigiKey Part Number | 505-HMC903LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC903LP3E |
Description | IC RF AMP GPS 6GHZ-17GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 17GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC903LP3E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V |
Packaging Strip | Current - Supply 110mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 17GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 13dBm | Supplier Device Package 16-QFN (3x3) |
Gain 18dB | Base Product Number |
Noise Figure 2.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥529.20000 | ¥529.20 |
| 10 | ¥464.33500 | ¥4,643.35 |
| 25 | ¥441.87240 | ¥11,046.81 |
| 100 | ¥411.11140 | ¥41,111.14 |








