
HMC424ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC424ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC424ALP3E |
Description | RF ATTENUATOR 31.5DB 16VFQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC424ALP3E Models |
Category | Attenuation Value 31.5dB |
Manufacturer Analog Devices Inc. | Frequency Range 0 Hz ~ 13 GHz |
Packaging Strip | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥360.32000 | ¥360.32 |
| 10 | ¥315.41800 | ¥3,154.18 |
| 25 | ¥299.85360 | ¥7,496.34 |
| 100 | ¥278.53100 | ¥27,853.10 |
| 250 | ¥265.78280 | ¥66,445.70 |










