
HMC346AMS8GE | |
|---|---|
DigiKey Part Number | 1127-3706-ND |
Manufacturer | |
Manufacturer Product Number | HMC346AMS8GE |
Description | RF ATTENUATOR 32DB 50OHM 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC346AMS8GE Models |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 32dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |
| 10 | ¥84.69300 | ¥846.93 |
| 25 | ¥80.25520 | ¥2,006.38 |
| 100 | ¥74.16120 | ¥7,416.12 |
| 250 | ¥70.51296 | ¥17,628.24 |
| 500 | ¥67.93934 | ¥33,969.67 |
| 1,000 | ¥65.51524 | ¥65,515.24 |











