
C0409J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1165-2-ND - Tape & Reel (TR) 1173-1165-1-ND - Cut Tape (CT) 1173-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0409J5003AHF |
Description | RF DIR COUPLER 400-900MHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 400MHz ~ 900MHz 4W 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer TTM Technologies, Inc. | Power - Max 4W |
Series | Isolation 24dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -20dB |
Part Status Active | Package / Case 6-SMD, No Lead |
Coupler Type Standard | Supplier Device Package 0805 |
Frequency 400MHz ~ 900MHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 10 | ¥7.86100 | ¥78.61 |
| 25 | ¥7.40920 | ¥185.23 |
| 100 | ¥6.78980 | ¥678.98 |
| 250 | ¥6.41848 | ¥1,604.62 |
| 500 | ¥6.15598 | ¥3,077.99 |
| 1,000 | ¥5.90816 | ¥5,908.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.88330 | ¥15,533.20 |






