EV1HMC424ALP3 | ||
---|---|---|
DigiKey Part Number | 1127-3080-ND | |
Manufacturer | ||
Manufacturer Product Number | EV1HMC424ALP3 | |
Description | EVALUATION BOARD HMC424A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC424ALP3E Attenuator 0Hz ~ 13GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 13GHz | |
For Use With/Related Products | HMC424ALP3E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,601.65000 | ¥2,601.65 |