
107010-HMC472ALP4 | |
|---|---|
DigiKey Part Number | 1127-2758-ND |
Manufacturer | |
Manufacturer Product Number | 107010-HMC472ALP4 |
Description | BOARD EVALUATION HMC472ALP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC472ALP4 - Attenuator 0Hz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107010-HMC472ALP4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC472ALP4 |
Packaging Box | RF Frequency 0Hz ~ 3.8GHz |
Part Status Active | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 0Hz ~ 3.8GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,351.15000 | ¥1,351.15 |
| 10 | ¥1,348.00900 | ¥13,480.09 |


