EV1HMC306AMS10 | ||
---|---|---|
DigiKey Part Number | 1127-3076-ND | |
Manufacturer | ||
Manufacturer Product Number | EV1HMC306AMS10 | |
Description | EVAL BOARD FOR HMC306 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC306AMS10 Attenuator 700MHz ~ 3.8GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 700MHz ~ 3.8GHz | |
For Use With/Related Products | HMC306AMS10 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,044.06000 | ¥1,044.06 |