EVAL01-HMC866LC3 | ||
---|---|---|
DigiKey Part Number | 505-EVAL01-HMC866LC3-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL01-HMC866LC3 | |
Description | EVAL BOARD HMC866LC3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | HMC866LC3 1 - Single Channels per IC Limiting Amplifier Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | EVAL01-HMC866LC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Limiting | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 26.5 GHz | |
Current - Supply (Main IC) | 85 mA | |
Voltage - Supply, Single/Dual (±) | 3.13V ~ 3.47V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HMC866LC3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,852.95000 | ¥7,852.95 |