SF8018-6005 | ||
---|---|---|
DigiKey Part Number | SF8018-6005-ND | |
Manufacturer | ||
Manufacturer Product Number | SF8018-6005 | |
Description | CONN TERMINATOR PLUG SMA 50 OHM | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | SF8018-6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.88000 | ¥227.88 |
10 | ¥199.53100 | ¥1,995.31 |
25 | ¥190.90800 | ¥4,772.70 |
50 | ¥184.75060 | ¥9,237.53 |
100 | ¥178.59230 | ¥17,859.23 |
250 | ¥168.73908 | ¥42,184.77 |