RF Amplifier IC General Purpose 6GHz ~ 18GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC903-SX

DigiKey Part Number
1127-2678-ND
Manufacturer
Manufacturer Product Number
HMC903-SX
Description
IC RF AMP GPS 6GHZ-18GHZ DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz Die
Datasheet
 Datasheet
EDA/CAD Models
HMC903-SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.5V
Packaging
Tray
Current - Supply
90mA
Part Status
Active
Test Frequency
6GHz ~ 18GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
16dBm
Package / Case
Die
Gain
19dB
Supplier Device Package
Die
Noise Figure
1.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥1,042.47500¥2,084.95
4¥1,003.48250¥4,013.93
6¥981.73167¥5,890.39
10¥955.39100¥9,553.91
14¥938.66214¥13,141.27
20¥921.45950¥18,429.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.