
HMC902LP3E | |
|---|---|
DigiKey Part Number | 505-HMC902LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC902LP3E |
Description | IC RF AMP GPS 5GHZ-10GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 10GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC902LP3E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V |
Packaging Strip | Current - Supply 110mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 5GHz ~ 10GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 16dBm | Supplier Device Package 16-QFN (3x3) |
Gain 19.5dB | Base Product Number |
Noise Figure 1.8dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥381.58000 | ¥381.58 |
| 10 | ¥334.10800 | ¥3,341.08 |
| 25 | ¥317.67360 | ¥7,941.84 |
| 100 | ¥295.15450 | ¥29,515.45 |
| 250 | ¥281.69360 | ¥70,423.40 |










