RF Mixer IC WiMax 2.5GHz ~ 7GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC557ALC4

DigiKey Part Number
505-HMC557ALC4-ND
Manufacturer
Manufacturer Product Number
HMC557ALC4
Description
IC MIXER FUNDAMENTAL 24SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC WiMax 2.5GHz ~ 7GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC557ALC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
1
Manufacturer
Analog Devices Inc.
Noise Figure
8.5dB
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-CLCC Exposed Pad
RF Type
WiMax
Supplier Device Package
24-CLCC (3.9x3.9)
Frequency
2.5GHz ~ 7GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.88000¥614.88
10¥539.74000¥5,397.40
25¥513.73240¥12,843.31
100¥478.11420¥47,811.42
Manufacturers Standard Package