HMC557ALC4 - Mixer 2.5GHz ~ 7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC557ALC4

DigiKey Part Number
1127-3130-ND
Manufacturer
Manufacturer Product Number
EV1HMC557ALC4
Description
EVAL BOARD FOR HMC557ALC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC557ALC4 - Mixer 2.5GHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC557ALC4
Packaging
Box
RF Frequency
2.5GHz ~ 7GHz
Part Status
Active
Function
Mixer
Type
Mixer
Base Product Number
Frequency
2.5GHz ~ 7GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,228.31000¥3,228.31
Manufacturers Standard Package