RF Mixer IC 3GHz ~ 10GHz 12-CLCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC787ALC3B

DigiKey Part Number
505-HMC787ALC3B-ND
Manufacturer
Manufacturer Product Number
HMC787ALC3B
Description
DOUBLE-BALANCED - MIXER, 3-11GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC 3GHz ~ 10GHz 12-CLCC (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC787ALC3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9dB
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
12-CLCC Exposed Pad
Part Status
Active
Supplier Device Package
12-CLCC (3x3)
Frequency
3GHz ~ 10GHz
Base Product Number
Number of Mixers
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥767.62000¥767.62
10¥639.67200¥6,396.72
25¥607.73000¥15,193.25
100¥572.63300¥57,263.30
Manufacturers Standard Package