RF Amplifier IC General Purpose 5GHz ~ 10GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC902LP3ETR

DigiKey Part Number
505-HMC902LP3ETR-ND - Tape & Reel (TR)
505-HMC902LP3ETRCT-ND - Cut Tape (CT)
505-HMC902LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC902LP3ETR
Description
IC RF AMP GPS 5GHZ-10GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 10GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC902LP3ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
110mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
5GHz ~ 10GHz
Package / Case
16-VFQFN Exposed Pad
P1dB
16dBm
Supplier Device Package
16-QFN (3x3)
Gain
19.5dB
Base Product Number
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.58000¥381.58
10¥334.10800¥3,341.08
25¥317.67360¥7,941.84
100¥298.61300¥29,861.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥272.20428¥136,102.14
Manufacturers Standard Package