SIT9121AC-1D3-25E200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9121AC-1D3-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D3-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥34.51200 | ¥345.12 |
50 | ¥32.69620 | ¥1,634.81 |
100 | ¥29.97070 | ¥2,997.07 |
500 | ¥28.60860 | ¥14,304.30 |
1,000 | ¥24.52157 | ¥24,521.57 |
2,500 | ¥22.70518 | ¥56,762.95 |