LT1964IS5-BYP#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1964IS5-BYP#TRPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-BYP#TRPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-BYP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-BYP#TRPBF |
Description | IC REG LIN NEG ADJ 200MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-BYP#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.87400 | ¥388.74 |
25 | ¥36.75400 | ¥918.85 |
100 | ¥31.85350 | ¥3,185.35 |
250 | ¥30.22024 | ¥7,555.06 |
500 | ¥27.11640 | ¥13,558.20 |
1,000 | ¥22.86926 | ¥22,869.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.72579 | ¥54,314.47 |