16 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-MSOP
Analog Devices nanoDAC+ Family | Digi-Key Daily
High Speed Converters by Analog Devices

AD5683RARMZ

DigiKey Part Number
505-AD5683RARMZ-ND
Manufacturer
Manufacturer Product Number
AD5683RARMZ
Description
IC DAC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5683RARMZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
7µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥56.37700¥563.77
50¥49.85480¥2,492.74
100¥47.83700¥4,783.70
250¥45.70528¥11,426.32
500¥44.42080¥22,210.40
1,000¥43.36340¥43,363.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.