LT1101AIN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1101AIN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1101AIN8#PBF | |
Description | IC INST AMP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1101AIN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 92µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.72000 | ¥178.72 |
10 | ¥164.85200 | ¥1,648.52 |
50 | ¥157.44540 | ¥7,872.27 |
100 | ¥140.77550 | ¥14,077.55 |
250 | ¥134.29244 | ¥33,573.11 |
500 | ¥127.80920 | ¥63,904.60 |