MCT6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 6,529
Unit Price: ¥7.44000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: ¥3.49137
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT6

DigiKey Part Number
MCT6-ND
Manufacturer
Manufacturer Product Number
MCT6
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Output Type
Transistor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILD74Vishay Semiconductor Opto Division0ILD74-ND¥0.00000Similar
MCT6XIsocom Components 2004 LTD6,529MCT6X-ND¥7.44000Similar
PS2701-1-ACEL0PS2701-1A-ND¥3.49137Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
50¥6.20240¥310.12
100¥5.72350¥572.35
500¥4.86692¥2,433.46
1,000¥4.58706¥4,587.06
2,000¥4.34968¥8,699.36
5,000¥4.09065¥20,453.25
10,000¥3.92930¥39,293.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.