
MH1608-121Y | |
|---|---|
DigiKey Part Number | MH1608-121YTR-ND - Tape & Reel (TR) MH1608-121YCT-ND - Cut Tape (CT) MH1608-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-121Y |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-121Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.59100 | ¥5.91 |
| 25 | ¥0.51320 | ¥12.83 |
| 50 | ¥0.46260 | ¥23.13 |
| 100 | ¥0.41450 | ¥41.45 |
| 250 | ¥0.35660 | ¥89.15 |
| 500 | ¥0.31692 | ¥158.46 |
| 1,000 | ¥0.28028 | ¥280.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21485 | ¥859.40 |
| 8,000 | ¥0.18548 | ¥1,483.84 |
| 12,000 | ¥0.17939 | ¥2,152.68 |











