



1812L125/16DR | |
|---|---|
DigiKey Part Number | F3779TR-ND - Tape & Reel (TR) F3779CT-ND - Cut Tape (CT) F3779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L125/16DR |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 5 | ¥4.01800 | ¥20.09 |
| 10 | ¥3.71300 | ¥37.13 |
| 50 | ¥3.07780 | ¥153.89 |
| 100 | ¥2.84060 | ¥284.06 |
| 250 | ¥2.55328 | ¥638.32 |
| 500 | ¥2.35530 | ¥1,177.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.86371 | ¥2,795.57 |
| 3,000 | ¥1.71743 | ¥5,152.29 |
| 4,500 | ¥1.63680 | ¥7,365.60 |
| 7,500 | ¥1.58877 | ¥11,915.77 |










