PMV45EN2R | ||
---|---|---|
DigiKey Part Number | 1727-2307-2-ND - Tape & Reel (TR) 1727-2307-1-ND - Cut Tape (CT) 1727-2307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV45EN2R | |
Description | MOSFET N-CH 30V 4.1A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV45EN2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.74800 | ¥27.48 |
100 | ¥1.64870 | ¥164.87 |
500 | ¥1.52678 | ¥763.39 |
1,000 | ¥1.03826 | ¥1,038.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95583 | ¥2,867.49 |
6,000 | ¥0.91611 | ¥5,496.66 |
9,000 | ¥0.82450 | ¥7,420.50 |
30,000 | ¥0.81229 | ¥24,368.70 |
75,000 | ¥0.76343 | ¥57,257.25 |