
SMAJ40CA-TR | |
|---|---|
DigiKey Part Number | 497-3718-2-ND - Tape & Reel (TR) 497-3718-1-ND - Cut Tape (CT) 497-3718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-TR |
Description | TVS DIODE 40VWM 84VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A400JB-HF | Comchip Technology | 4,482 | 641-1567-1-ND | ¥4.71000 | Similar |
| SMAJ40CA | Bourns Inc. | 703,347 | 118-SMAJ40CACT-ND | ¥4.38000 | Similar |
| SMAJ40CA-13-F | Diodes Incorporated | 87,849 | SMAJ40CA-FDICT-ND | ¥4.55000 | Similar |
| SMAJ40CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7,390 | SMAJ40CA-E3/5AGICT-ND | ¥4.63000 | Similar |
| SMAJ40CA-Q | Bourns Inc. | 6,844 | 118-SMAJ40CA-QCT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.46500 | ¥34.65 |
| 100 | ¥2.21880 | ¥221.88 |
| 500 | ¥1.67898 | ¥839.49 |
| 1,000 | ¥1.50473 | ¥1,504.73 |
| 2,000 | ¥1.35789 | ¥2,715.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.19887 | ¥5,994.35 |
| 10,000 | ¥1.10052 | ¥11,005.20 |
| 15,000 | ¥1.05041 | ¥15,756.15 |
| 25,000 | ¥0.99410 | ¥24,852.50 |
| 35,000 | ¥0.96076 | ¥33,626.60 |
| 50,000 | ¥0.92836 | ¥46,418.00 |





