


SMAJ40CA | |
|---|---|
DigiKey Part Number | 118-SMAJ40CATR-ND - Tape & Reel (TR) 118-SMAJ40CACT-ND - Cut Tape (CT) 118-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.00900 | ¥20.09 |
| 100 | ¥1.24870 | ¥124.87 |
| 500 | ¥1.08330 | ¥541.65 |
| 1,000 | ¥0.81041 | ¥810.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.70290 | ¥3,514.50 |
| 10,000 | ¥0.62848 | ¥6,284.80 |
| 15,000 | ¥0.61462 | ¥9,219.30 |
| 25,000 | ¥0.60987 | ¥15,246.75 |








