


LT1097CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1097CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1097CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1097CN8#PBF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Voltage - Supply Span (Min) 2.4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 40 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.85300 | ¥418.53 |
| 50 | ¥36.79540 | ¥1,839.77 |
| 100 | ¥35.23080 | ¥3,523.08 |
| 250 | ¥33.57880 | ¥8,394.70 |
| 500 | ¥32.58264 | ¥16,291.32 |
| 1,000 | ¥31.76294 | ¥31,762.94 |
| 2,500 | ¥30.89759 | ¥77,243.98 |

