AFBR-2541CZ | ||
---|---|---|
DigiKey Part Number | 516-3609-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-2541CZ | |
Description | FIBER OPTIC RECEIVER 5MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Optical 5MBd -26dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 10 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -26dBm | |
Current - Supply | 10 mA | |
Applications | Optical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.82000 | ¥176.82 |
10 | ¥133.37600 | ¥1,333.76 |
160 | ¥112.03600 | ¥17,925.76 |
640 | ¥102.89022 | ¥65,849.74 |