LT1056S8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1056S8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1056S8#PBF | |
Description | IC OPAMP JFET 1 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1056S8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
10 | ¥57.40000 | ¥574.00 |
25 | ¥54.73320 | ¥1,368.33 |
100 | ¥47.52310 | ¥4,752.31 |
300 | ¥45.38730 | ¥13,616.19 |
500 | ¥41.38266 | ¥20,691.33 |
1,000 | ¥36.04289 | ¥36,042.89 |