LMH6321MR/NOPB | |
---|---|
DigiKey Part Number | LMH6321MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6321MR/NOPB |
Description | IC BUFFER 1 CIRCUIT 8SOPWRPAD |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6321MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 14.9mA | |
Current - Output / Channel | 295 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.85800 | ¥548.58 |