
TPS78510QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78510QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78510QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78510QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78510QWDRBRQ1 |
Description | IC REG LINEAR 1V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78510QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.18700 | ¥91.87 |
| 25 | ¥8.34240 | ¥208.56 |
| 100 | ¥7.40860 | ¥740.86 |
| 250 | ¥6.96388 | ¥1,740.97 |
| 500 | ¥6.69544 | ¥3,347.72 |
| 1,000 | ¥6.47457 | ¥6,474.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.20171 | ¥18,605.13 |
| 6,000 | ¥6.06822 | ¥36,409.32 |
| 9,000 | ¥6.00137 | ¥54,012.33 |







