8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78533QWDRBRQ1

DigiKey Part Number
296-TPS78533QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS78533QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS78533QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78533QWDRBRQ1
Description
IC REG LINEAR 3.3V 1A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS78533QWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.315V @ 1A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥9.18700¥91.87
25¥8.34240¥208.56
100¥7.40860¥740.86
250¥6.96388¥1,740.97
500¥6.69544¥3,347.72
1,000¥6.47457¥6,474.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.20171¥18,605.13
6,000¥6.06822¥36,409.32
9,000¥6.00137¥54,012.33
Manufacturers Standard Package