
MAX7356EUG+ | |
|---|---|
DigiKey Part Number | MAX7356EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7356EUG+ |
Description | IC MULTIPLEXER 8X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7356EUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | I2C | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 24Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.31000 | ¥44.31 |
| 10 | ¥33.81700 | ¥338.17 |
| 62 | ¥29.16887 | ¥1,808.47 |
| 124 | ¥27.94081 | ¥3,464.66 |
| 310 | ¥26.64406 | ¥8,259.66 |
| 558 | ¥25.97167 | ¥14,492.19 |
| 1,054 | ¥25.35911 | ¥26,728.50 |
| 2,542 | ¥24.67286 | ¥62,718.41 |










