
TPIC2810DR | |
|---|---|
DigiKey Part Number | 296-46367-2-ND - Tape & Reel (TR) 296-46367-1-ND - Cut Tape (CT) 296-46367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2810DR |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810DR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 2MHz |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.00000 | ¥18.00 |
| 10 | ¥13.25000 | ¥132.50 |
| 25 | ¥12.06480 | ¥301.62 |
| 100 | ¥10.76580 | ¥1,076.58 |
| 250 | ¥10.14500 | ¥2,536.25 |
| 500 | ¥9.78026 | ¥4,890.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.13835 | ¥22,845.88 |
| 5,000 | ¥8.94250 | ¥44,712.50 |
| 7,500 | ¥8.84443 | ¥66,333.22 |







